Part Details for S221-2795-T0 by Bel Fuse
Overview of S221-2795-T0 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8279-5 | Rochester Electronics LLC | Microprocessor Circuit, CMOS, PDIP40, DIP-40 | |
0805CS-221XJLC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HS-221TGBC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 |
Price & Stock for S221-2795-T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 520 |
|
$0.6128 / $1.5320 | Buy Now |