There are no models available for this part yet.
Overview of S221-2795-C0 by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
P8279-5 | Rochester Electronics LLC | Microprocessor Circuit, CMOS, PDIP40, DIP-40 | |
0805CS-221XJLC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HS-221TGBC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 |
Price & Stock for S221-2795-C0 by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1474 |
|
RFQ | ||||
Quest Components | TRANSFORMER | 1179 |
|
$1.5000 / $4.0000 | Buy Now | ||
Quest Components | TRANSFORMER | 742 |
|
$1.1500 / $2.5000 | Buy Now |