Part Details for S221-2771-E0 by Bel Fuse
Overview of S221-2771-E0 by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-221XJLC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805HS-221TGBC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 0806, CHIP, 0805 | |
1008CS-221XGBC | Coilcraft Inc | General Purpose Inductor, 0.22uH, 2%, 1 Element, Ceramic-Core, SMD, 1111, CHIP, 1010 |
Price & Stock for S221-2771-E0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 8 |
|
$2.5000 / $4.0000 | Buy Now |