Datasheets
S21M07-P06MFD0-657S by:

Circular Connector,

Part Details for S21M07-P06MFD0-657S by ODU Steckverbindungssysteme Gmbh & Co Kg

Overview of S21M07-P06MFD0-657S by ODU Steckverbindungssysteme Gmbh & Co Kg

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
70V657S10DR Renesas Electronics Corporation 32K x 36 3.3V Dual-Port RAM, Interleaved I/O's
70V657S12BFGI Renesas Electronics Corporation 32K x 36 3.3V Dual-Port RAM, Interleaved I/O's

Price & Stock for S21M07-P06MFD0-657S

Part # Distributor Description Stock Price Buy
DISTI # 79AJ0140
Newark Connector Rohs Compliant: Yes |Odu-Usa S21M07-P06MFD0-657S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $19.3200
  • 10 $18.6800
  • 25 $17.6800
  • 50 $16.6800
  • 100 $16.0200
  • 250 $14.6800
  • 500 $12.0200
  • 1,000 $11.3800
$11.3800 / $19.3200 Buy Now
DISTI # S21M07-P06MFD0-657S-ND
DigiKey CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 7 Weeks Container: Bulk 1
In Stock
  • 1 $20.4900
  • 10 $17.7570
  • 25 $16.8300
  • 50 $16.5862
  • 100 $14.6349
  • 250 $13.6592
  • 500 $13.3665
$13.3665 / $20.4900 Buy Now
DISTI # 394-S21M07P06MFD657S
Mouser Electronics Circular Push Pull Connectors RoHS: Compliant 13
  • 1 $20.9000
  • 10 $18.1200
  • 25 $16.5100
  • 50 $16.2700
  • 100 $14.3500
  • 250 $13.4000
  • 500 $13.1100
$13.1100 / $20.9000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $16.6600
  • 25 $13.8100
  • 50 $12.4500
  • 100 $11.4400
  • 250 $10.0500
  • 500 $8.0100
  • 1,000 $7.4900
$7.4900 / $16.6600 Buy Now

Part Details for S21M07-P06MFD0-657S

S21M07-P06MFD0-657S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S21M07-P06MFD0-657S Part Data Attributes

S21M07-P06MFD0-657S ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now Datasheet
Compare Parts:
S21M07-P06MFD0-657S ODU Steckverbindungssysteme Gmbh & Co Kg Circular Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature IP50
Backshell Type SOLID
Body Depth 1.811 inch
Body Diameter 0.539 inch
Body/Shell Style PLUG
Connector Type CIRCULAR CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender MALE
Contact Material NOT SPECIFIED
Coupling Type SNAP
Empty Shell NO
Filter Feature NO
Insulator Material POLYETHERETHERKETONE
Mixed Contacts NO
Mounting Type CABLE
Operating Temperature-Max 120 °C
Operating Temperature-Min -50 °C
Option GENERAL PURPOSE
Reference Standard IEC, UL
Shell Size 1
Termination Type SOLDER
Total Number of Contacts 6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S21M07-P06MFD0-657S by ODU Steckverbindungssysteme Gmbh & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S21M07-P06MFD0-657S by ODU Steckverbindungssysteme Gmbh & Co Kg

Select Manufacturer
Which Manufacturer of S21M07-P06MFD0-657S would you like to use for your alert(s)?
  • Please alert me when S21M07-P06MFD0-657S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S21M07-P06MFD0-657S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S21M07-P06MFD0-657S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S21M07-P06MFD0-657S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S21M07-P06MFD0-657S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S21M07-P06MFD0-657S by ODU Steckverbindungssysteme Gmbh & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: