There are no models available for this part yet.
Overview of S21M07-P06MFD0-527S by ODU Steckverbindungssysteme Gmbh & Co Kg
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ527STR-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -5A 400Mohm DPAK(S)/To-252 |
Price & Stock for S21M07-P06MFD0-527S by ODU Steckverbindungssysteme Gmbh & Co Kg
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AJ0139
|
Newark | Connector Rohs Compliant: Yes |Odu-Usa S21M07-P06MFD0-527S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3800 / $19.3200 | Buy Now | |
DISTI #
S21M07-P06MFD0-527S-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5638 / $24.3500 | Buy Now | |
DISTI #
394-S21M07P06MFD527S
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 1 |
|
$12.5600 / $19.8000 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5800 / $17.0000 | Buy Now |
CAD Models for S21M07-P06MFD0-527S by ODU Steckverbindungssysteme Gmbh & Co Kg
Part Data Attributes for S21M07-P06MFD0-527S by ODU Steckverbindungssysteme Gmbh & Co Kg
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|