Part Details for S21K0C-P07MFG0-550S by ODU-USA Inc
Overview of S21K0C-P07MFG0-550S by ODU-USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ550STL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -15A 95Mohm LDPAK(S)-(1)/To-263 | |
IPS2550STKIT | Renesas Electronics Corporation | Evaluation Kit for IPS2550 | |
LM3550SP/NOPB | Texas Instruments | A Flash LED Driver with Automatic Vf and ESR Detection for Mobile Camera Systems 20-UQFN -30 to 85 |
Price & Stock for S21K0C-P07MFG0-550S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH0700
|
Avnet Americas | Conn Miniature Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: 41AH0700) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 10 Partner Stock |
|
$44.1400 / $54.4200 | Buy Now |
DISTI #
S21K0C-P07MFG0-550
|
Avnet Americas | Conn Miniature Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port - Bulk (Alt: S21K0C-P07MFG0-550) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$54.4140 | Buy Now |