There are no models available for this part yet.
Overview of S214629 by Mersen Electrical Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for S214629 by Mersen Electrical Power
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71877340
|
RS | Ferrule Fuse-Link, Size 22 x 58, gG, 120 kA, 500VAC, 63A, With Striker | Mersen S214629 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$87.8800 / $109.8500 | RFQ | |
DISTI #
51556595
|
Verical | Fuse 63A 500V Min Qty: 1 Package Multiple: 1 Date Code: 2034 | Americas - 10 |
|
$89.7000 / $117.0000 | Buy Now |
CAD Models for S214629 by Mersen Electrical Power
Part Data Attributes for S214629 by Mersen Electrical Power
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERSEN S A
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
RATED BREAKING CAPACITY AT 250 VDC: 100000 A
|
Body Height
|
58 mm
|
Body Length or Diameter
|
22.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Rated Breaking Capacity
|
120000 A
|
Rated Current
|
63 A
|
Rated Voltage(AC)
|
500 V
|
Rated Voltage(DC)
|
250 V
|
Reference Standard
|
CE; IEC60269-1; IEC60269-2
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|
Alternate Parts for S214629
This table gives cross-reference parts and alternative options found for S214629. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S214629, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
004181212 | Electric Fuse, 63A, 500VAC, 120000A (IR), Inline/holder, | ETI dd Group | S214629 vs 004181212 |
FR22GG50V63P | Electric Fuse, 63A, 690VAC, 500VDC, 80000A (IR), Inline/holder, | Mersen Electrical Power | S214629 vs FR22GG50V63P |
2000413.63 | Electric Fuse, 63A, 500VAC, 120000A (IR), Inline/holder, NH2, | SIBA Fuses | S214629 vs 2000413.63 |
NH000AM50V63 | Electric Fuse, 63A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | S214629 vs NH000AM50V63 |