Part Details for S2113 by MPC Industries BV
Overview of S2113 by MPC Industries BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG212S21130ER | Amphenol Communications Solutions | RJMG 1x2 1000 base-T, with led | |
RJMG212S21130FR | Amphenol Communications Solutions | RJMG 1x2 1000 base-T, with led |
Price & Stock for S2113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPC-S2113
|
TME | T-bolt clamp, W: 24mm, Clamping: 113÷121mm, chrome steel AISI 430 Min Qty: 1 | 27 |
|
$1.8100 / $4.1400 | Buy Now |