Part Details for S210 by PanJit Semiconductor
Overview of S210 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS2106L | Coilcraft Inc | Current Transformer, ROHS COMPLIANT | |
IS2-1009EH-Q | Renesas Electronics Corporation | Radiation Hardened 2.5V Reference | |
8P34S2102NLGI/W | Renesas Electronics Corporation | Dual 1:2 LVDS 1.8V / 2.5V Fanout Buffer for 1PPS and High-Speed Clocks |
Part Details for S210
S210 CAD Models
S210 Part Data Attributes
|
S210
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
S210
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 2A, 100V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for S210
This table gives cross-reference parts and alternative options found for S210. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S210, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS210LHRV | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S210 vs SS210LHRV |
S2B | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AA, | Frontier Electronics Co Ltd | S210 vs S2B |
RS2BA | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMA, 2 PIN | Galaxy Microelectronics | S210 vs RS2BA |
SS210LRTG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | S210 vs SS210LRTG |
G2BFF1 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | S210 vs G2BFF1 |
SMD210PL-TP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, | Micro Commercial Components | S210 vs SMD210PL-TP-HF |
SM2100A-C | 2A, 100V, SILICON, RECTIFIER DIODE, SMA, 2 PIN | Secos Corporation | S210 vs SM2100A-C |
SSH210M4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | Taiwan Semiconductor | S210 vs SSH210M4 |
SEFMBF202 | Rectifier Diode, | Surge Components Inc | S210 vs SEFMBF202 |
SSH210R4G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | Taiwan Semiconductor | S210 vs SSH210R4G |