Part Details for S21 by Altech Corporation
Overview of S21 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1724-ND
|
DigiKey | CONTACT BLK DPST-NO/NC 10A 600V Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$4.6500 | Buy Now |
DISTI #
845-S21
|
Mouser Electronics | Switch Hardware Contact Block for 30 mm Oper., | 0 |
|
$4.5600 / $4.6500 | Order Now |
DISTI #
V99:2348_19814841
|
Arrow Electronics | S21 Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 5 |
|
$2.1660 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8600 / $9.4700 | Buy Now |
DISTI #
30724612
|
Verical | S21 Min Qty: 3 Package Multiple: 1 Date Code: 1826 | Americas - 5 |
|
$2.1660 | Buy Now |
DISTI #
C1S112200151339
|
Chip1Stop | Unclassified | 5 |
|
$3.1100 | Buy Now |
Part Details for S21
S21 CAD Models
S21 Part Data Attributes
|
S21
Altech Corporation
Buy Now
|
Compare Parts:
S21
Altech Corporation
|
Samacsys Manufacturer | Altech |