Part Details for S21-50-C0 by Panduit Corp
Overview of S21-50-C0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S21-50-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-13111-ND
|
DigiKey | CBL TIE LOCKING BLK 50LBS 1.739' Min Qty: 100 Lead time: 2 Weeks Container: Bulk |
200 In Stock |
|
$0.1582 / $0.1725 | Buy Now |
DISTI #
S21-50-C0
|
Avnet Americas | General Purpose Contractor Cable Tie UV Weather Resistant Outdoor Use 50lbs 20.87inch -40to 85°C Nylon 6.6Black 100-Pack Bulk - Bulk (Alt: S21-50-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.1110 | Buy Now |
DISTI #
644-S21-50-C0
|
Mouser Electronics | Cable Ties GP CONTR TIES BLK 20.87 L 50LB UV W/R RoHS: Compliant | 0 |
|
$0.1530 / $0.2600 | Order Now |
DISTI #
71947988
|
RS | StrongHold Cable Tie, 20.87L (530mm), Standard, Nylon, Weather Resistant, Black | Panduit S21-50-C0 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1560 / $0.1820 | RFQ |
DISTI #
PANS21-50-C0
|
Heilind Electronics | STRONGHOLD CABLE TIE, 20.87L (530MM), .1 | Americas - 37 in Stock |
|
$0.1483 / $0.1898 | Buy Now |
|
Onlinecomponents.com | StrongHold Cable Tie 20.87L (530mm) Standard Nylon Weather Resistant Black Package 100 RoHS: Compliant | 56800 Factory Stock |
|
$0.1270 / $0.1480 | Buy Now |
DISTI #
S21-50-C0
|
Avnet Americas | General Purpose Contractor Cable Tie UV Weather Resistant Outdoor Use 50lbs 20.87inch -40to 85°C Nylon 6.6Black 100-Pack Bulk - Bulk (Alt: S21-50-C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.1110 | Buy Now |
DISTI #
PANS21-50-C0
|
Interstate Connecting Components | STRONGHOLD CABLE TIE, 20.87L (530MM), .1 | 12 |
|
$0.1483 / $0.1898 | Buy Now |
DISTI #
000000000005648808
|
Sager | Cable Ties GP CONTR TIES BLK 20.87 L 50LB UV W/R Min Qty: 1000 | 0 |
|
$0.1172 / $0.1531 | Buy Now |
|
Master Electronics | StrongHold Cable Tie 20.87L (530mm) Standard Nylon Weather Resistant Black Package 100 RoHS: Compliant | 56800 Factory Stock |
|
$0.1270 / $0.1480 | Buy Now |
Part Details for S21-50-C0
S21-50-C0 CAD Models
S21-50-C0 Part Data Attributes:
|
S21-50-C0
Panduit Corp
Buy Now
|
Compare Parts:
S21-50-C0
Panduit Corp
|
Samacsys Manufacturer | Panduit |