Part Details for S20SCM20 by SOURIAU-SUNBANK
Overview of S20SCM20 by SOURIAU-SUNBANK
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for S20SCM20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T9274
|
Newark | Head For Shandles Crimp Tooling |Souriau-Sunbank/eaton S20SCM20 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SOU1736-ND
|
DigiKey | TOOL DIE CRIMP 20-24AWG 20CONT Min Qty: 1 Lead time: 18 Weeks Container: Box |
2 In Stock |
|
$285.1568 / $331.8400 | Buy Now |
DISTI #
649-S20SCM20
|
Mouser Electronics | Crimpers / Crimping Tools Crimp Tool Head for UTS 20 AWG Contacts RoHS: Compliant | 6 |
|
$286.9200 / $326.7200 | Buy Now |
DISTI #
70241682
|
RS | Die Head, 20-24 AWG, 20 Contact Size, SM/SC Contacts, UTS Connectors | Souriau-Sunbank by Eaton S20SCM20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$304.4700 / $327.3900 | RFQ |
DISTI #
SOIS20SCM20
|
Interstate Connecting Components | 0 |
|
Buy Now |