Part Details for S20K275 by TDK Epcos
Overview of S20K275 by TDK Epcos
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S20K275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | Metal Oxide Varistor,275V, 6.5KA, Radial Lead | 328 |
|
$0.4760 / $1.0200 | Buy Now |
|
Quest Components | Metal Oxide Varistor,275V, 6.5KA, Radial Lead | 52 |
|
$1.0200 / $1.7000 | Buy Now |
|
Chip1Cloud | VARISTOR 430V 8KA DISC 20MM | 22230 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 93 |
|
$0.5000 / $0.7700 | Buy Now |