Part Details for S20K275 by Herrmann Kg
Overview of S20K275 by Herrmann Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S20K275
S20K275 CAD Models
S20K275 Part Data Attributes:
|
S20K275
Herrmann Kg
Buy Now
Datasheet
|
Compare Parts:
S20K275
Herrmann Kg
Varistor, 350V, 140J, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HERRMANN KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 140 J | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Package Style | Radial | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Working Voltage | 350 V |