Part Details for S20F1C-P02MJG0-300S by ODU Steckverbindungssysteme Gmbh & Co Kg
Results Overview of S20F1C-P02MJG0-300S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S20F1C-P02MJG0-300S Information
S20F1C-P02MJG0-300S by ODU Steckverbindungssysteme Gmbh & Co Kg is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP300SFQK | Texas Instruments | 0.3-inch, 3.6-megapixel near-UV DLP® digital micromirror device (DMD) 57-CLGA 0 to 40 |
Price & Stock for S20F1C-P02MJG0-300S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1907-S20F1C-P02MJG0-300S-ND
|
DigiKey | ODU MINI-SNAP STRAIGHT PLUG, SZ0 Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.4200 | Buy Now |
DISTI #
394-20F1CP02MJG0300S
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$28.0200 / $35.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.1600 / $34.2600 | Buy Now |
Part Details for S20F1C-P02MJG0-300S
S20F1C-P02MJG0-300S CAD Models
S20F1C-P02MJG0-300S Part Data Attributes
|
S20F1C-P02MJG0-300S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
S20F1C-P02MJG0-300S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Diameter | 0.37 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Finish | CHROME | |
Shell Material | COPPER ALLOY | |
Shell Size | 0 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |