Part Details for S20DC100 by Teledyne Relays
Overview of S20DC100 by Teledyne Relays
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S20DC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S20DC100
|
Avnet Americas | Relay SSR 42mA 32V DC-IN 100A 130V DC-OUT 4-Pin - Bulk (Alt: S20DC100) RoHS: Not Compliant Min Qty: 36 Package Multiple: 36 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$319.8096 / $373.1112 | Buy Now |
DISTI #
881-S20DC100
|
Mouser Electronics | Solid State Relays - Industrial Mount 100A. 200 VDC DC Switch RoHS: Not Compliant | 36 |
|
$370.6900 | Buy Now |
DISTI #
70105541
|
RS | Relay 200 VDC Solid State 100 A Panel Mount -40 ° C 100 ° | Teledyne Relays S20DC100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$355.6600 / $374.3800 | RFQ |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Neutron USA | Relay 200 VDC Solid State 100 A Panel Mount -40 &, deg C 100 &, deg | 36 |
|
$449.0000 | Buy Now |