Part Details for S20D100A by Mospec Semiconductor Corp
Overview of S20D100A by Mospec Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for S20D100A
S20D100A CAD Models
S20D100A Part Data Attributes
|
S20D100A
Mospec Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
S20D100A
Mospec Semiconductor Corp
Rectifier Diode, Schottky, 20A, 100V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MOSPEC SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.85 V | |
Non-rep Pk Forward Current-Max | 225 A | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 20 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Technology | SCHOTTKY |