Part Details for S20A888N1 by Anaren Microwave
Overview of S20A888N1 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for S20A888N1
S20A888N1 CAD Models
S20A888N1 Part Data Attributes:
|
S20A888N1
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
S20A888N1
Anaren Microwave
Directional Coupler, 815MHz Min, 960MHz Max, 0.2dB Insertion Loss-Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.2 dB | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 815 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.25 |