Part Details for S2080CB by Applied Micro Circuits Corporation
Overview of S2080CB by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2080CB
S2080CB CAD Models
S2080CB Part Data Attributes:
|
S2080CB
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S2080CB
Applied Micro Circuits Corporation
Telecom Circuit, 1-Func, BICMOS, CBGA474, 25 X 32.50 MM, CERAMIC, BGA-474
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 474 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CBGA-B474 | |
Length | 32.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 474 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.2 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm |