Part Details for S2068TB by Applied Micro Circuits Corporation
Overview of S2068TB by Applied Micro Circuits Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2068TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$100.0000 | Buy Now |
Part Details for S2068TB
S2068TB CAD Models
S2068TB Part Data Attributes:
|
S2068TB
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S2068TB
Applied Micro Circuits Corporation
Ethernet Transceiver, 2-Trnsvr, Bipolar, PBGA156, 21 X 21 MM, COMPACT, TBGA-156
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | 21 X 21 MM, COMPACT, TBGA-156 | |
Pin Count | 156 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1250000 Mbps | |
JESD-30 Code | S-PBGA-B156 | |
JESD-609 Code | e0 | |
Length | 21 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 2 | |
Number of Terminals | 156 | |
Number of Transceivers | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA156,16X16,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Current-Max | 533 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm |
Alternate Parts for S2068TB
This table gives cross-reference parts and alternative options found for S2068TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2068TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2067TB | Ethernet Transceiver, Bipolar, PBGA156, 21 X 21 MM, COMPACT, TBGA-156 | Applied Micro Circuits Corporation | S2068TB vs S2067TB |