Part Details for S2066A by Applied Micro Circuits Corporation
Overview of S2066A by Applied Micro Circuits Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for S2066A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Rochester Electronics | S2060 - Quad Gigabit Ethernet Transceiver RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2647 |
|
$9.6700 / $11.3800 | Buy Now |
Part Details for S2066A
S2066A CAD Models
S2066A Part Data Attributes
|
S2066A
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S2066A
Applied Micro Circuits Corporation
Ethernet Transceiver, 4-Trnsvr, Bipolar, PBGA208, 23 X 23 MM, COMPACT, TBGA-208
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, COMPACT, TBGA-208 | |
Pin Count | 208 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 1250000 Mbps | |
JESD-30 Code | S-PBGA-B208 | |
Length | 23 mm | |
Number of Functions | 4 | |
Number of Terminals | 208 | |
Number of Transceivers | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA208,17X17,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Current-Max | 895 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 23 mm |
Alternate Parts for S2066A
This table gives cross-reference parts and alternative options found for S2066A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2066A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSC7186TW | Ethernet Transceiver, PBGA208, 23 MM, 1.27 MM PITCH, BGA-208 | Vitesse Semiconductor Corporation | S2066A vs VSC7186TW |
78Q2124-CG | Ethernet Transceiver, BICMOS, PQFP160, 28 X 28 MM, 3.40 MM HEIGHT, MQFP-160 | TDK Corporation | S2066A vs 78Q2124-CG |
BCM5203 | Ethernet Transceiver, CMOS, PQFP160, PLASTIC, QFP-160 | Broadcom Limited | S2066A vs BCM5203 |
QQ84225/Z | Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP160, PLASTIC, MQFP-160 | LSI Corporation | S2066A vs QQ84225/Z |