Part Details for S2065J by Teccor
Results Overview of S2065J by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S2065J Information
S2065J by Teccor is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part Details for S2065J
S2065J CAD Models
S2065J Part Data Attributes
|
S2065J
Teccor
Buy Now
Datasheet
|
Compare Parts:
S2065J
Teccor
Silicon Controlled Rectifier, 65A I(T)RMS, 65000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, ISOLATED TO-218X, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-218X | |
Package Description | FLANGE MOUNT, R-PSFM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 35 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 425 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 80 mA | |
JESD-30 Code | R-PSFM-D3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 1.5 mA | |
Non-Repetitive Pk On-state Cur | 950 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 65000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 65 A | |
Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S2065J
This table gives cross-reference parts and alternative options found for S2065J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2065J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
H3SB55 | Hutson Industries | Check for Price | Silicon Controlled Rectifier, TO-239 | S2065J vs H3SB55 |
S2065J | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 65A I(T)RMS, 65000mA I(T), 200V V(DRM), 1 Element, TO-218X/I, 3 PIN | S2065J vs S2065J |
CS3P-40B | Central Semiconductor Corp | Check for Price | Silicon Controlled Rectifier, 40A I(T)RMS, 40000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-3P, 3 PIN | S2065J vs CS3P-40B |