Datasheets
S2055AF by:

TRANSISTOR 8 A, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power

Part Details for S2055AF by Toshiba America Electronic Components

Overview of S2055AF by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for S2055AF

S2055AF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S2055AF Part Data Attributes

S2055AF Toshiba America Electronic Components
Buy Now Datasheet
Compare Parts:
S2055AF Toshiba America Electronic Components TRANSISTOR 8 A, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power
Part Life Cycle Code Obsolete
Ihs Manufacturer TOSHIBA CORP
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 8 A
Configuration SINGLE WITH BUILT-IN DIODE AND RESISTOR
DC Current Gain-Min (hFE) 2.25
JESD-30 Code R-PSFM-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 3 MHz

Alternate Parts for S2055AF

This table gives cross-reference parts and alternative options found for S2055AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2055AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SDT3733 Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, Solitron Devices Inc S2055AF vs SDT3733
SDT3509 Power Bipolar Transistor, 2A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, Solitron Devices Inc S2055AF vs SDT3509
T5V45FX Power Bipolar Transistor, 5A I(C), 450V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN Shindengen Electronic Manufacturing Co Ltd S2055AF vs T5V45FX
SM3178A 8A, 160V, NPN, Si, POWER TRANSISTOR, TO-220AB TT Electronics Power and Hybrid / Semelab Limited S2055AF vs SM3178A
SDT3703 Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, Solitron Devices Inc S2055AF vs SDT3703
SGSF424 4A, 600V, NPN, Si, POWER TRANSISTOR, TO-218 STMicroelectronics S2055AF vs SGSF424
T10W80HFX Power Bipolar Transistor, 10A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, MTO-3P, 3 PIN Shindengen Electronic Manufacturing Co Ltd S2055AF vs T10W80HFX
SDT3717 Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, Solitron Devices Inc S2055AF vs SDT3717
SGSF323 5A, 450V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN STMicroelectronics S2055AF vs SGSF323
TIP645 10A, 60V, PNP, Si, POWER TRANSISTOR, TO-3 Texas Instruments S2055AF vs TIP645

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S2055AF by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S2055AF by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of S2055AF would you like to use for your alert(s)?
  • Please alert me when S2055AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S2055AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S2055AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S2055AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S2055AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S2055AF by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: