Part Details for S2053 by Applied Micro Circuits Corporation
Overview of S2053 by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS2053BDR | Texas Instruments | Triple Power-Distribution & USB Power Switch 16-SOIC -40 to 85 | |
TPS2053BD | Texas Instruments | Triple Power-Distribution & USB Power Switch 16-SOIC -40 to 85 |
Part Details for S2053
S2053 CAD Models
S2053 Part Data Attributes
|
S2053
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S2053
Applied Micro Circuits Corporation
Ethernet Transceiver, PQFP64, PLASTIC, QFP-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQFP-G64 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for S2053
This table gives cross-reference parts and alternative options found for S2053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S2052 | Ethernet Transceiver, PQFP64, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | S2053 vs S2052 |
CXB1589R | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 14 X 14 MM, PLASTIC, LQFP-64 | Sony Semiconductor | S2053 vs CXB1589R |