Part Details for S204M-D20 by ABB Low Voltage Products and Systems
Overview of S204M-D20 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S204M-D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1360
|
Newark | Circuit Breaker, Thermal Mag, 4 Pole, Product Range:System Pro M Compact S200 Series, Current Rating:20A, No. Of Poles:4 Pole, Voltage Rating V Dc:-, Voltage Rating Vac:400Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S204M-D20 (Alternate Part Number: 4016779601788 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$155.7700 / $207.8000 | Buy Now |
DISTI #
S204M-D20
|
TME | Circuit breaker, 400VAC, Inom: 20A, Poles: 4, Charact: D, 10kA, IP20 Min Qty: 1 | 0 |
|
$133.3800 / $152.2000 | RFQ |