Part Details for S204-D20 by ABB Low Voltage Products and Systems
Overview of S204-D20 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812PS-204JLB | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS | |
1812PS-204JLC | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS | |
1812PS-204JL | Coilcraft Inc | Power inductor, shielded, 5% tol, SMT, RoHS |
Price & Stock for S204-D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
S204-D20
|
TME | Circuit breaker, 230/400VAC, Inom: 20A, Poles: 4, Charact: D, 6kA Min Qty: 1 | 0 |
|
$43.6200 / $50.0800 | RFQ |
|
LCSC | Miniature circuit breakers | 1 |
|
$24.0032 | Buy Now |