Part Details for S203M-C4 by ABB Low Voltage Products and Systems
Overview of S203M-C4 by ABB Low Voltage Products and Systems
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S203M-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70416301
|
RS | Miniature Circuit Breaker, Pro M compact S200 MCB, 3P, 4 A, Curve C | ABB S203M-C4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.9700 / $81.2200 | RFQ |
DISTI #
S203M-C4
|
TME | Circuit breaker, 400VAC, Inom: 4A, Poles: 3, for DIN rail mounting Min Qty: 1 | 0 |
|
$46.8300 / $53.4400 | RFQ |