Part Details for S203M-B40 by ABB Low Voltage Products and Systems
Overview of S203M-B40 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S203M-B40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y6968
|
Newark | Ab S203Mb40 Mcb 3P B 40A 480Y/277 S |Abb S203M-B40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.5700 / $87.0600 | Buy Now |
DISTI #
71166478
|
RS | Circuit Breaker, S200M MINIATURE S MCB 3PB 40A 480Y/277 SUPP | ABB S203M-B40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.1200 / $76.4000 | RFQ |
DISTI #
S203M-B40
|
TME | Circuit breaker, 400VAC, Inom: 40A, Poles: 3, Charact: B, 10kA, IP20 Min Qty: 1 | 0 |
|
$42.3200 / $47.7400 | RFQ |