Part Details for S2035J by Teccor
Overview of S2035J by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2035J
S2035J CAD Models
S2035J Part Data Attributes:
|
S2035J
Teccor
Buy Now
Datasheet
|
Compare Parts:
S2035J
Teccor
Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, ISOLATED TO-218X, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Part Package Code | TO-218X | |
Package Description | FLANGE MOUNT, R-PSFM-D3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 35 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSFM-D3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 500 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 35000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 35 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Repetitive Peak Reverse Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | SOLDER LUG | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S2035J
This table gives cross-reference parts and alternative options found for S2035J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2035J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS218I-30B | Silicon Controlled Rectifier, 30A I(T)RMS, 30000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-218 | Central Semiconductor Corp | S2035J vs CS218I-30B |
BTW68200 | 30A, 200V, SCR | STMicroelectronics | S2035J vs BTW68200 |
S1035K | Silicon Controlled Rectifier, 35A I(T)RMS, 35000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-218AC | Teccor | S2035J vs S1035K |