Part Details for S203-K40 by ABB Low Voltage Products and Systems
Overview of S203-K40 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
932S203AGLFT | Renesas Electronics Corporation | Frequency Generator with 133MHz Differential CPU Clocks | |
932S203AFLN | Renesas Electronics Corporation | Frequency Generator with 133MHz Differential CPU Clocks | |
932S203AFLNT | Renesas Electronics Corporation | Frequency Generator with 133MHz Differential CPU Clocks |
Price & Stock for S203-K40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y6940
|
Newark | Legacy See Replacement Mcb 3P K 40A |Abb S203-K40 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
S203-K40
|
TME | Circuit breaker, 230/400VAC, Inom: 40A, Poles: 3, Charact: K, 6kA Min Qty: 1 | 0 |
|
$46.6600 / $53.2400 | RFQ |