Part Details for S202MUC-K25 by ABB Low Voltage Products and Systems
Overview of S202MUC-K25 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S202MUC-K25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y6574
|
Newark | Mcb S200Muc 2P K 25A Ac/Dc |Abb S202MUC-K25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.4800 / $217.1400 | Buy Now |
DISTI #
71166345
|
RS | Circuit Breaker, Miniature, 2 Pole, K Curve25A, 440 Vac | ABB S202MUC-K25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$134.2900 / $167.8600 | Buy Now |
|
Onlinecomponents.com | ABB-MINIATURE CBS - S200 MINI CIRCUIT BREAKERS NEW | 0 |
|
$123.1200 / $154.4900 | Buy Now |