Part Details for S202M-B20 by ABB Low Voltage Products and Systems
Overview of S202M-B20 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VH5B20 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B20 | |
HM2P73PN5110GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
HM2P73PD5110N9LF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B20, 100 Signal Pin, Press Fit Tail, 250 mating cycles and ROHS Compliant |
Price & Stock for S202M-B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1316
|
Newark | Circuit Breaker, Thermal Mag, 2 Pole, Product Range:System Pro M Compact S200 Series, Current Rating:20A, No. Of Poles:2 Pole, Voltage Rating V Dc:-, Voltage Rating Vac:400Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S202M-B20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.5400 / $58.3800 | Buy Now |
DISTI #
71166299
|
RS | Circuit Breaker, S200M MINIATURE S S200M MCB 230V 2 POLE 20A B CURVE | ABB S202M-B20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$42.5300 / $53.1700 | RFQ |
DISTI #
S202M-B20
|
TME | Circuit breaker, 400VAC, Inom: 20A, Poles: 2, Charact: B, 10kA, IP20 Min Qty: 1 | 0 |
|
$23.6500 / $27.1300 | RFQ |