There are no models available for this part yet.
Overview of S2024AS-RED by 3M
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for S2024AS-RED by 3M
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71985709
|
RS | 3M Solus 2000 Series, S2024AS-RED, Gray/Red Temples, Red MirrorAnti-Scratch l | 3M S2024AS-RED RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$15.3100 / $16.4600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$248.4700 / $267.4300 | Buy Now |
CAD Models for S2024AS-RED by 3M
Part Data Attributes for S2024AS-RED by 3M
S2024AS-RED
3M
|
|
---|---|
Samacsys Manufacturer
|
3M
|
Want to compare parts?
-
S2024AS-RED3MVS
-