Part Details for S202131MS08Q by C&K
Results Overview of S202131MS08Q by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S202131MS08Q Information
S202131MS08Q by C&K is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for S202131MS08Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7111
|
Newark | S202131Ms08Q |C&k Components S202131MS08Q RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $7.0800 | Buy Now |
DISTI #
S202131MS08Q-ND
|
DigiKey | SWITCH SLIDE DPDT 6A 125V Min Qty: 72 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6997 | Buy Now |
DISTI #
611-S202131MS08Q
|
Mouser Electronics | Slide Switches Slide RoHS: Compliant | 218 |
|
$4.2800 / $7.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 1 | 0 |
|
$6.7800 | Buy Now |
DISTI #
000000000000594833
|
Sager | Slide Switches Slide Min Qty: 72 | 0 |
|
$3.5900 / $4.1400 | Buy Now |
Part Details for S202131MS08Q
S202131MS08Q CAD Models
S202131MS08Q Part Data Attributes
|
S202131MS08Q
C&K
Buy Now
Datasheet
|
Compare Parts:
S202131MS08Q
C&K
SLIDE SWITCH, DPDT, LATCHED, 1A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.335 inch | |
Actuator Material | NYLON | |
Actuator Type | SCREW DRIVER SLOT WITH NO MARKING | |
Body Breadth | 13.46 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 22.99 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.368 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |
Alternate Parts for S202131MS08Q
This table gives cross-reference parts and alternative options found for S202131MS08Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S202131MS08Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
S202131MS08Q | ITT Interconnect Solutions | Check for Price | Slide Switch, DPDT, Latched, 1A, 125VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT | S202131MS08Q vs S202131MS08Q |