Part Details for S202131MS02Q by C&K
Overview of S202131MS02Q by C&K
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for S202131MS02Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M1920
|
Newark | Slide Switches Switch Slide Dpdt 6A Pcb |C&k Components S202131MS02Q RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 | Buy Now |
DISTI #
CKC5116-ND
|
DigiKey | SWITCH SLIDE DPDT 6A 125V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
59 In Stock |
|
$2.9072 / $6.1000 | Buy Now |
DISTI #
611-S202131MS02Q
|
Mouser Electronics | Slide Switches Switch Slide Dpdt 6A Pcb RoHS: Compliant | 19 |
|
$2.9000 / $3.7900 | Buy Now |
DISTI #
70128230
|
RS | Switch, Slide, DPDT, ON-ON, Slot W/O Marking, W/Detent,6A,125VAC, PC ThruHole, PC Pin | C&K S202131MS02Q RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $3.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$5.8400 | Buy Now |
DISTI #
51582856
|
Verical | Switch Slide ON ON DPDT Screwdriver 6A 250VAC 125VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1720 | Americas - 250 |
|
$3.6140 / $3.7960 | Buy Now |
DISTI #
16845422
|
Verical | Switch Slide ON ON DPDT Screwdriver 6A 250VAC 125VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 36 |
|
$4.6100 / $5.4800 | Buy Now |
DISTI #
77909242
|
Verical | Switch Slide ON ON DPDT Screwdriver 6A 250VAC 125VDC PC Pins Thru-Hole Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 18 |
|
$4.1440 / $5.0260 | Buy Now |
DISTI #
S202131MS02Q
|
TME | Switch: slide, Pos: 2, DPDT, 6A/250VAC, 1A/125VDC, ON-ON, THT Min Qty: 1 | 18 |
|
$3.3600 / $4.2300 | Buy Now |
DISTI #
000000000000594831
|
Sager | Slide Switches Switch Slide Dpdt 6A Pcb Min Qty: 500 | 0 |
|
$3.1000 / $3.2300 | Buy Now |
Part Details for S202131MS02Q
S202131MS02Q CAD Models
S202131MS02Q Part Data Attributes
|
S202131MS02Q
C&K
Buy Now
Datasheet
|
Compare Parts:
S202131MS02Q
C&K
SLIDE SWITCH, DPDT, LATCHED, 1A, 125VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Color | BLACK | |
Actuator Finish | MATTE | |
Actuator Length | 0.335 inch | |
Actuator Material | NYLON | |
Actuator Type | SCREW DRIVER SLOT WITH NO MARKING | |
Body Breadth | 13.46 mm | |
Body Height | 7.11 mm | |
Body Length or Diameter | 22.99 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 6A@250VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@125VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 6 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER | |
Termination Type | SOLDER |