Part Details for S202121TSWCQ by Littelfuse Inc
Results Overview of S202121TSWCQ by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S202121TSWCQ Information
S202121TSWCQ by Littelfuse Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for S202121TSWCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Slide DPDT Screwdriver 6A 250VAC 125VDC Wire Lead Panel Mount Bulk RoHS: Compliant |
40 In Stock |
|
$3.7600 / $19.1000 | Buy Now |
|
Master Electronics | Switch Slide DPDT Screwdriver 6A 250VAC 125VDC Wire Lead Panel Mount Bulk RoHS: Compliant |
40 In Stock |
|
$3.7600 / $19.1000 | Buy Now |