Part Details for S201S06F by Sharp Microelectronics of the Americas
Results Overview of S201S06F by Sharp Microelectronics of the Americas
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S201S06F Information
S201S06F by Sharp Microelectronics of the Americas is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for S201S06F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S201S06F
|
Avnet Silica | Relay SSR 50mA 14V DCIN 3A 600V ACOUT 4Pin SIP Box (Alt: S201S06F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for S201S06F
S201S06F CAD Models
S201S06F Part Data Attributes
|
S201S06F
Sharp Microelectronics of the Americas
Buy Now
|
Compare Parts:
S201S06F
Sharp Microelectronics of the Americas
Select a part to compare: |
Samacsys Manufacturer | Sharp Microelectronics |