Datasheets
S201M-C63NA by: ABB Semiconductors

Thermal Magnetic Circuit Breaker,

Part Details for S201M-C63NA by ABB Semiconductors

Overview of S201M-C63NA by ABB Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2014VS-201MEB Coilcraft Inc General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754
2014VS-201MED Coilcraft Inc General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754
2014VS-201ME Coilcraft Inc Power inductor, high current, 20% tol, SMT, RoHS, halogen-free

Part Details for S201M-C63NA

S201M-C63NA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

S201M-C63NA Part Data Attributes

S201M-C63NA ABB Semiconductors
Buy Now Datasheet
Compare Parts:
S201M-C63NA ABB Semiconductors Thermal Magnetic Circuit Breaker,
Part Life Cycle Code Active
Ihs Manufacturer ABB LTD
Reach Compliance Code compliant
Actuator Type TOGGLE
Body Breadth 35 mm
Body Height 69 mm
Body Length or Diameter 88 mm
Circuit Function TRIP
Circuit Protection Type THERMAL MAGNETIC CIRCUIT BREAKER
Environmental Characteristics IP20; IP40
Mounting Feature DIN RAIL
Number of Poles 2
Operating Temperature-Max 55 °C
Operating Temperature-Min -25 °C
Physical Dimension 88mm x 35mm x 69mm
Rated Breaking Capacity 6000 A
Rated Current 63 A
Rated Voltage(AC) 480 V
Rated Voltage(DC) 12 V
Reference Standard CE; CSA; EN; IEC; UL
Surface Mount NO
Terminal Shape SCREW AND SNAP ON

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for S201M-C63NA by ABB Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: S201M-C63NA by ABB Semiconductors

Select Manufacturer
Which Manufacturer of S201M-C63NA would you like to use for your alert(s)?
  • Please alert me when S201M-C63NA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for S201M-C63NA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for S201M-C63NA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for S201M-C63NA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for S201M-C63NA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare S201M-C63NA by ABB Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: