Part Details for S2016R by Loras Industries Inc
Overview of S2016R by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for S2016R
S2016R CAD Models
S2016R Part Data Attributes
|
S2016R
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
S2016R
Loras Industries Inc
Silicon Controlled Rectifier, 16A I(T)RMS, 16000mA I(T), 200V V(DRM), 1 Element, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Non-Repetitive Pk On-state Cur | 160 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 16 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for S2016R
This table gives cross-reference parts and alternative options found for S2016R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2016R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C127B | Silicon Controlled Rectifier, 16A I(T)RMS, 10000mA I(T), 200V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S2016R vs C127B |
TYN216 | 16A, 200V, SCR, TO-220AB | STMicroelectronics | S2016R vs TYN216 |
2N6402G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | S2016R vs 2N6402G |
2N6402G | Silicon Controlled Rectifier, 16A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, CASE 221A-09, 3 PIN | Littelfuse Inc | S2016R vs 2N6402G |
2N6402 | Silicon Controlled Rectifier, 16A I(T)RMS, 5000mA I(T), 200V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | S2016R vs 2N6402 |
2N6402 | 16A, 200V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | S2016R vs 2N6402 |