There are no models available for this part yet.
Overview of S201-K2 by ABB Low Voltage Products and Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74S201J/R | Rochester Electronics LLC | 74S201J/R | |
2014VS-201MEB | Coilcraft Inc | General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754 | |
0805CS-201XGEB | Coilcraft Inc | RF inductor, ceramic core, 2% tol, SMT, RoHS, halogen-free |
Price & Stock for S201-K2 by ABB Low Voltage Products and Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63Y6044
|
Newark | Circuit Breaker, 1 Pole, 2A, Product Range:System Pro M Compact S200 Series, Current Rating:2A, No. Of Poles:1 Pole, Voltage Rating Vdc:60Vdc, Voltage Rating Vac:277Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S201-K2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | ABB-MINIATURE CBS - S200 MINIATURE CIRCUIT BREAKER RoHS: Compliant | 0 |
|
$0 | Buy Now | ||
DISTI #
S201-K2
|
TME | Circuit breaker, 230/400VAC, Inom: 2A, Poles: 1, Charact: K, 6kA Min Qty: 1 | 37 |
|
$13.0700 / $14.9100 | Buy Now |
CAD Models for S201-K2 by ABB Low Voltage Products and Systems
Related Parts for S201-K2
-
S201-K13Circuit Breaker
-
C9001456Terminals and Terminal Blocks
-
S1KW40C-5PRectifier Diodes
-
S134D-12Power/Signal Relays
-
S24DE150R3PDFAPower Supply Modules
-
S-8301-1Other Analog ICs
-
S2008LS2Silicon Controlled Rectifiers
-
S-80945CLMC-G7FT2GPower Management Circuits
-
S-8356K33MC-NEST2GSwitching Regulator or Controllers