Part Details for S200X400VATY by Panduit Corp
Results Overview of S200X400VATY by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
S200X400VATY Information
S200X400VATY by Panduit Corp is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for S200X400VATY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K9720
|
Newark | Label, 101.6Mm X 50.8Mm, Wht, Vinyl, Label Type:Self Laminating, Label Height:50.8Mm, Label Width... more RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$275.5500 / $334.3400 | Buy Now |
DISTI #
298-18725-ND
|
DigiKey | LABEL SELF LAMINATING 2"X4" WHT Min Qty: 1000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3498 / $0.4045 | Buy Now |
DISTI #
S200X400VATY
|
Avnet Americas | Cable Marker Self-Laminating 50.8 x 101.6mm Vinyl Film White Roll - Labels that come on sheets or ro... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$255.8700 | Buy Now |
DISTI #
644-S200X400VATY
|
Mouser Electronics | Wire Labels & Markers SELF-LAM THERMAL SELF-LAM THRM XFER RoHS: Compliant | 0 |
|
$0.3130 / $0.3450 | Order Now |
DISTI #
70045144
|
RS | Printer Tape, Cartridge / Cassette, White, Vinyl | Panduit S200X400VATY RoHS: Compliant Min Qty: 2 Package Multiple: 1000 Container: Package | 0 |
|
$300.9100 / $334.3400 | RFQ |
DISTI #
PANS200X400VATY
|
Heilind Electronics | ThermTrans, Self-Lam Label, Vinyl, 2.00 |
Americas - 6000 in Stock 74250 On Order |
|
$0.2826 / $0.3062 | Buy Now |
|
Onlinecomponents.com | The thermal transfer self-laminating adhesive label is made of vinyl and supplied on a roll with 2 l... more RoHS: Compliant |
4000 In Stock 6000 On Order |
|
$0.3171 / $0.3416 | Buy Now |
DISTI #
85554682
|
Verical | Cable Markers Printable Adhesive Polyester White RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2434 | Americas - 4000 |
|
$0.4122 / $0.4441 | Buy Now |
DISTI #
S200X400VATY
|
TTI | Wire Labels & Markers SELF-LAM THERMAL SELF-LAM THRM XFER RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2710 / $0.3080 | Buy Now |
DISTI #
PANS200X400VATY
|
Interstate Connecting Components | ThermTrans, Self-Lam Label, Vinyl, 2.00 |
1200 14850 On Order |
|
$0.2826 / $0.3062 | Buy Now |
Part Details for S200X400VATY
S200X400VATY CAD Models
S200X400VATY Part Data Attributes
|
S200X400VATY
Panduit Corp
Buy Now
|
Compare Parts:
S200X400VATY
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |