Part Details for S200X150YAJ by Panduit Corp
Overview of S200X150YAJ by Panduit Corp
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S200X150YAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P3307
|
Newark | Label, 50.8Mm X 38.1Mm, Wht, Pet, Label Type:Laser And Inkjet Printable, Self Laminating, Label Height:38.1Mm, Label Width:50.8Mm, Label Diameter:-, Label Material:Polyester, Label Colour:White, Pack Quantity:1, Product Range:- Rohs Compliant: Yes |Panduit S200X150YAJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 480 |
|
$0.2770 / $0.3310 | Buy Now |
DISTI #
298-18719-ND
|
DigiKey | LABEL SELF LAMINATING WHT 24/SHT Min Qty: 1000 Lead time: 2 Weeks Container: Bulk |
18000 In Stock |
|
$0.2737 / $0.3165 | Buy Now |
DISTI #
72P3307
|
Avnet Americas | LASER/INKJET, SELF-LAM LABEL, POLYESTER, - Bulk (Alt: 72P3307) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 356 Partner Stock |
|
$0.2970 / $0.3310 | Buy Now |
DISTI #
S200X150YAJ
|
Avnet Americas | LASER/INKJET, SELF-LAM LABEL, POLYESTER, - Labels that come on sheets or rolls (Alt: S200X150YAJ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$197.3400 | Buy Now |
DISTI #
644-S200X150YAJ
|
Mouser Electronics | Wire Labels & Markers Laser/Inkjet SelfLam Label Polyester RoHS: Compliant | 20000 |
|
$0.2620 / $0.3060 | Buy Now |
DISTI #
71264081
|
RS | Self-Laminating Labels, Used For Laser/Ink Jet, 1.5"L x 2"W, 6-10 AWG, Polyester | Panduit S200X150YAJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.2660 / $0.3210 | Buy Now |
DISTI #
PANS200X150YAJ
|
Heilind Electronics | Laser/Inkjet, Self-Lam Label, Polyester, | Americas - 0 in Stock |
|
$0.2180 / $0.2361 | Buy Now |
|
Onlinecomponents.com | Wire Marker - Laser/Ink Jet Printable - Self Laminating - 50.8x38.1mm - PET (Polyester) - White. RoHS: Compliant |
4000 In Stock |
|
$0.2566 / $0.3088 | Buy Now |
DISTI #
84426182
|
Verical | Cable Markers Printable Polyester White RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.3336 / $0.4014 | Buy Now |
DISTI #
S200X150YAJ
|
TTI | Wire Labels & Markers Laser/Inkjet SelfLam Label Polyester RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.2100 / $0.2360 | Buy Now |
Part Details for S200X150YAJ
S200X150YAJ CAD Models
S200X150YAJ Part Data Attributes
|
S200X150YAJ
Panduit Corp
Buy Now
|
Compare Parts:
S200X150YAJ
Panduit Corp
|
Samacsys Manufacturer | Panduit |