Part Details for S200RA-16 (ALTERNATE: S200RA16) by International Components Corporation
Overview of S200RA-16 (ALTERNATE: S200RA16) by International Components Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S200RA-16 (ALTERNATE: S200RA16)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70115853
|
RS | Speaker, Round, 4500 Hz, Miniature, 19.1 mm D x 50 mm Dia. (Frame), 0.35 Oz. | ICC / Intervox S200RA-16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$3.8700 / $4.3500 | Buy Now |