Part Details for S200RA (ALTERNATE: S200RA) by International Components Corporation
Overview of S200RA (ALTERNATE: S200RA) by International Components Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S200RA (ALTERNATE: S200RA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70115840
|
RS | Speaker, Round, Fo - 4500 Hz, Paper/Metal, 9.92 g | ICC / Intervox S200RA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 824 |
|
$4.0500 / $4.5500 | Buy Now |