Part Details for S2009TB by Applied Micro Circuits Corporation
Overview of S2009TB by Applied Micro Circuits Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for S2009TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 923 |
|
$7.7625 / $13.5000 | Buy Now |
|
Quest Components | 277 |
|
$10.3500 / $18.0000 | Buy Now | |
|
Rochester Electronics | S2009 - 1.6GBPS Quad Serial Backplane Device RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 95 |
|
$9.6700 / $11.3800 | Buy Now |
Part Details for S2009TB
S2009TB CAD Models
S2009TB Part Data Attributes:
|
S2009TB
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
S2009TB
Applied Micro Circuits Corporation
Ethernet Transceiver, CMOS, PBGA208, 23 X 23 MM, COMPACT, TBGA-208
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B208 | |
Length | 23 mm | |
Number of Functions | 1 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |
Alternate Parts for S2009TB
This table gives cross-reference parts and alternative options found for S2009TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S2009TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE6250GV33XUMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | S2009TB vs TLE6250GV33XUMA1 |
1893Y-10LFT | TQFP-64, Reel | Integrated Device Technology Inc | S2009TB vs 1893Y-10LFT |
HBLXT9763HC.C4SE001 | Ethernet Transceiver, PQFP208, PLASTIC, QFP-208 | Intel Corporation | S2009TB vs HBLXT9763HC.C4SE001 |
RTL8201FN-VB-CG | Ethernet Transceiver, CMOS, GREEN, MO-220, QFN-48 | Realtek Semiconductor | S2009TB vs RTL8201FN-VB-CG |
88E1510-A0-NNB2C000 | Ethernet Transceiver, QFN-48 | Marvell Technology Group Ltd | S2009TB vs 88E1510-A0-NNB2C000 |
S2060C | Ethernet Transceiver, 1-Trnsvr, Bipolar, PQFP64, 10 X 10 MM, TQFP-64 | Applied Micro Circuits Corporation | S2009TB vs S2060C |
TJA1100HNZ | TJA1100 - OPEN Alliance BroadR-Reach Automotive Ethernet PHY QFN 36-Pin | NXP Semiconductors | S2009TB vs TJA1100HNZ |
WG82577LMSLGWR | Ethernet Transceiver, 6 X 6 MM, HALOGEN AND LEAD FREE, QFN-48 | Intel Corporation | S2009TB vs WG82577LMSLGWR |
88E1512-XX-NNP2C000-P123 | Ethernet Transceiver, | Marvell Technology Group Ltd | S2009TB vs 88E1512-XX-NNP2C000-P123 |
L80227 | Ethernet Transceiver, 2-Trnsvr, CMOS, PQFP64, LQFP-64 | LSI Corporation | S2009TB vs L80227 |