Part Details for S200 by Chemtronics
Overview of S200 by Chemtronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K6235
|
Newark | Lead Free Pocket Solder, Type Rom1, Flux Type:Rosin, Flux Applications:Soldering, Dispensing Method:Wipe, Volume:-, Weight:-, Product Range:-, Accessory Type:Pocket Solder, Flux Percent:3% Rohs Compliant: Yes |Chemtronics S200 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$48.0400 / $49.4500 | Buy Now |
DISTI #
S200-ND
|
DigiKey | POCKET SOLDER LEAD-FREE SAC 305 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
38 In Stock |
|
$33.2239 / $53.1600 | Buy Now |
DISTI #
5168-S200
|
Mouser Electronics | Solder CircuitWorks Lead-Free Pocket Solder | 10 |
|
$33.2200 / $49.6700 | Buy Now |
DISTI #
70693222
|
RS | Solder, CircuitWorks Lead-Free Pocket Solder, 1mm dia/3.18m length | ITW Chemtronics S200 RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Container: Bulk | 0 |
|
$46.4400 / $51.0300 | RFQ |
|
Onlinecomponents.com | Pocket Solder Dispenser - Alloy SAC 305 - 96.5Sn/3.0Ag/0.5Cu - Flux: ROL0 - 1.0mm Dia | 0 |
|
$33.0500 / $48.1800 | Buy Now |
Part Details for S200
S200 CAD Models
S200 Part Data Attributes:
|
S200
Chemtronics
Buy Now
|
Compare Parts:
S200
Chemtronics
|
Samacsys Manufacturer | Chemtronics |