Part Details for S2-38R-T by Panduit Corp
Overview of S2-38R-T by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for S2-38R-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC0884
|
Newark | Terminal, Ring Tongue, M10, 1Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:1Awg, Conductor Area Csa:50Mmâ², Product Range:S Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit S2-38R-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$2.0800 / $2.5100 | Buy Now |
DISTI #
298-11874-ND
|
DigiKey | CONN RING FLAT 1-2AWG #3/8 CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
688 In Stock |
|
$2.0355 / $2.6000 | Buy Now |
DISTI #
S2-38R-T
|
Avnet Americas | Tubular 1AWG/2AWG 43.18mm 17.78mm Tin - Bulk (Alt: S2-38R-T) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,437.8000 | Buy Now |
DISTI #
644-S2-38R-T
|
Mouser Electronics | Terminals TUBULAR RING TERM NON- RoHS: Compliant | 3184 |
|
$1.8500 / $2.4900 | Buy Now |
DISTI #
71336979
|
RS | Tubular Ring Terminal 1-2 AWG 3/8" stud size non-insulated | Panduit S2-38R-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6800 / $2.3900 | RFQ |
DISTI #
PANS2-38R-T
|
Heilind Electronics | TUBULAR RING TERMINAL, 1 NON-INSULATED, | Americas - 546 in Stock |
|
$1.9202 / $2.4578 | Buy Now |
|
Onlinecomponents.com | Tubular Ring Terminal, 2 and 1 AWG, 3/8" stud size, non-insulated, bulk package. RoHS: Compliant |
600 In Stock 18400 Factory Stock |
|
$1.8200 / $1.9400 | Buy Now |
DISTI #
62975018
|
Verical | Tubular 1AWG/2AWG Copper 43.18mm Tin Box RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2221 | Americas - 600 |
|
$2.3660 / $2.5220 | Buy Now |
DISTI #
S2-38R-T
|
TTI | Terminals TUBULAR RING TERM NON- RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 1800 In Stock |
|
$1.7300 / $1.9100 | Buy Now |
DISTI #
PANS2-38R-T
|
Interstate Connecting Components | TUBULAR RING TERMINAL, 1 NON-INSULATED, | 109 |
|
$1.9202 / $2.4578 | Buy Now |
Part Details for S2-38R-T
S2-38R-T CAD Models
S2-38R-T Part Data Attributes
|
S2-38R-T
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
S2-38R-T
Panduit Corp
TERM RING TUBE N INS 2AWG 3/8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Safety Approval | CSA; UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |