Part Details for S2-1D by Dwyer Instruments Inc
Overview of S2-1D by Dwyer Instruments Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2-1D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK7451
|
Newark | Rtd Sensor, 100 Ohm, -40 To 250Deg F, Resistance @ 0°C:100Ohm, Product Range:S2 Series, Resistance:100Ohm, Sensing Temperature Max:250°F, Sensing Temperature Min:-40°F |Dwyer S2-1D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3400 / $78.1500 | Buy Now |