Part Details for S2-12EU by Cynergy3 Components
Overview of S2-12EU by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D082212EU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 8 positions , 100u\\ Tin, 3.60mm tail length, LCP, Natural , TRAY | |
G874D242212EU | Amphenol Communications Solutions | Mini power, Right Angle, Dual row, 4.2mm pitch, 24 positions , 100u\\ Tin, 3.60mm tail length, LCP, Natural , TRAY | |
G880A061312EU | Amphenol Communications Solutions | 1.25pitch BMI FAN connector |
Price & Stock for S2-12EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7653
|
Newark | Reed Relay, Spst, 12V, 1A, Th, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Product Range:S2 Series, Relay Mounting:Through Hole, Coil Resistance:1Kohm, Switching Current Max:1A, Switching Voltage Max:350Vdc Rohs Compliant: Yes |Sensata/cynergy3 S2-12EU RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.5900 / $27.7100 | Buy Now |
DISTI #
725-1566-ND
|
DigiKey | RELAY REED SPST 1A 12V UL Min Qty: 20 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0940 | Buy Now |
DISTI #
70923633
|
RS | Relay, Reed, SPST N/O 1kV Isolation 12V Coil UL | Sensata - Cynergy3 S2-12EU RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6600 | RFQ |
|
Onlinecomponents.com | SPST n/o 1kV Isolation 12V Coil UL RoHS: Compliant |
10 In Stock |
|
$17.8200 / $22.9900 | Buy Now |
DISTI #
68420523
|
Verical | S2-12EU Min Qty: 3 Package Multiple: 1 Date Code: 2319 | Americas - 9 |
|
$24.1150 / $29.8870 | Buy Now |
DISTI #
000000000006096785
|
Sager | Reed Relays HV RELAYS Min Qty: 1 | 0 |
|
$20.4800 / $23.2100 | Buy Now |
|
Master Electronics | SPST n/o 1kV Isolation 12V Coil UL RoHS: Compliant |
10 In Stock |
|
$17.8200 / $22.9900 | Buy Now |
Part Details for S2-12EU
S2-12EU CAD Models
S2-12EU Part Data Attributes
|
S2-12EU
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
S2-12EU
Cynergy3 Components
Dry Reed Relay,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Height | 22.86 mm | |
Body Length or Diameter | 7.62 mm | |
Coil Current(DC)-Max | 0.012 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 144 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 1000 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 1A@300VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@350VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 350 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | Rhodium | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 4 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 7.62mm x 22.86mm | |
Reference Standard | CUL; UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.5 ms | |
Surface Mount | NO | |
Termination Type | WIRE WRAP |