Part Details for S2-0R1F1 by Riedon
Overview of S2-0R1F1 by Riedon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S2-0R1F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1198-1-ND
|
DigiKey | RES 0.1 OHM 1% 1W 2615 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
722 In Stock |
|
$0.5279 / $1.8600 | Buy Now |
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 1W, 0.1OHM, 1% +/-TOL, 2615 | 2000 |
|
$0.4400 / $1.2000 | Buy Now |
Part Details for S2-0R1F1
S2-0R1F1 CAD Models
S2-0R1F1 Part Data Attributes
|
S2-0R1F1
Riedon
Buy Now
|
Compare Parts:
S2-0R1F1
Riedon
|
Samacsys Manufacturer | Riedon |